
PI6C5913004ZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6C5913004ZHIEXTR-ND - Tape & Reel (TR) 31-PI6C5913004ZHIEXCT-ND - Cut Tape (CT) 31-PI6C5913004ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5913004ZHIEX |
Description | IC CLK BUFFER 1:4 3GHZ 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61600 € | 26,16 € |
| 25 | 2,40560 € | 60,14 € |
| 100 | 2,17330 € | 217,33 € |
| 250 | 2,06268 € | 515,67 € |
| 500 | 1,99600 € | 998,00 € |
| 1.000 | 1,94109 € | 1.941,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,86531 € | 6.528,59 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |



