
PI6C5912012ZDIEX | |
|---|---|
DigiKey Part Number | PI6C5912012ZDIEXDITR-ND - Tape & Reel (TR) PI6C5912012ZDIEXDICT-ND - Cut Tape (CT) PI6C5912012ZDIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5912012ZDIEX |
Description | IC CLK BUFFER 2:12 2GHZ 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 2 GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,71305 € | 17.139,15 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

