PI6C49X0210ZHIE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.389
Unit Price: 2,65000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.212
Unit Price: 2,65000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C49X0210ZHIE

DigiKey Part Number
PI6C49X0210ZHIE-ND
Manufacturer
Manufacturer Product Number
PI6C49X0210ZHIE
Description
IC CLK BUFFER 3:10 200MHZ 32TQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PI6C49X0210ZHIE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
3:10
Differential - Input:Output
Yes/No
Input
LVCMOS, LVTTL, Crystal
Output
CMOS
Frequency - Max
200 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types