Direct

PI6C49S1510ZDIE | |
|---|---|
DigiKey Part Number | PI6C49S1510ZDIEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI6C49S1510ZDIE |
Description | IC CLK BUFFER 3:11 1.5GHZ 48TQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:11 1.5 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49S1510ZDIE Models |
Category | Output HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 3:11 | Supplier Device Package 48-TQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVTTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49S1510AZDIEX | Diodes Incorporated | 6.160 | PI6C49S1510AZDIEXDICT-ND | 4,90000 € | Direct |


