
PI6C49S1506FAIEX | |
|---|---|
DigiKey Part Number | PI6C49S1506FAIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C49S1506FAIEX |
Description | IC CLK BUFFER 3:6 1.5GHZ 32TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:6 1.5 GHz 32-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:6 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88910 € | 3.778,20 € |
| 4.000 | 1,85204 € | 7.408,16 € |
| Unit Price without VAT: | 1,88910 € |
|---|---|
| Unit Price with VAT: | 2,24803 € |

