Parametric Equivalent

PI6C49CB04AJWEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04AJWEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AJWEX |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVCMOS, LVTTL |
Manufacturer Diodes Incorporated | Output LVCMOS, LVTTL |
Packaging Tape & Reel (TR) | Frequency - Max 160 MHz |
Part Status Active | Voltage - Supply 1.425V ~ 3.6V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49CB04CJWEX | Diodes Incorporated | 0 | 31-PI6C49CB04CJWEXTR-ND | 0,60469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60469 € | 1.511,72 € |
| Unit Price without VAT: | 0,60469 € |
|---|---|
| Unit Price with VAT: | 0,71958 € |


