


PI6C49CB01Q3WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB01Q3WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB01Q3WEXCT-ND - Cut Tape (CT) 31-PI6C49CB01Q3WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB01Q3WEX |
Description | IC CLK TRANSLTR 1:1 360MHZ 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 360 MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,47470 € | 147,47 € |
| 250 | 1,39472 € | 348,68 € |
| 500 | 1,34650 € | 673,25 € |
| 1.000 | 1,30681 € | 1.306,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26494 € | 3.162,35 € |
| 5.000 | 1,23969 € | 6.198,45 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


