
PI6C49CB01JWEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB01JWEXTR-ND - Tape & Reel (TR) 31-PI6C49CB01JWEXCT-ND - Cut Tape (CT) 31-PI6C49CB01JWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB01JWEX |
Description | IC CLK TRANSLTR 1:1 360MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 360 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62720 € | 15,68 € |
| 100 | 0,55350 € | 55,35 € |
| 250 | 0,51828 € | 129,57 € |
| 500 | 0,49708 € | 248,54 € |
| 1.000 | 0,48061 € | 480,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46122 € | 1.153,05 € |
| 5.000 | 0,45013 € | 2.250,65 € |
| 7.500 | 0,44457 € | 3.334,28 € |
| 12.500 | 0,43841 € | 5.480,12 € |
| 17.500 | 0,43481 € | 7.609,17 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

