
PI6C4911506-06LIEX | |
|---|---|
DigiKey Part Number | PI6C4911506-06LIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C4911506-06LIEX |
Description | IC CLK BUFFER 1:6 1.5GHZ 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 1.5 GHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 24-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVTTL, Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,66477 € | 10.994,31 € |
| Unit Price without VAT: | 3,66477 € |
|---|---|
| Unit Price with VAT: | 4,36108 € |

