Parametric Equivalent

PI6C4911505LIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4911505LIEXTR-ND - Tape & Reel (TR) 31-PI6C4911505LIEXCT-ND - Cut Tape (CT) 31-PI6C4911505LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4911505LIEX |
Description | IC CLK BUFFER 2:5 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C4911505LIE | Diodes Incorporated | 0 | PI6C4911505LIE-ND | 1,92095 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36600 € | 23,66 € |
| 25 | 2,17160 € | 54,29 € |
| 100 | 1,95810 € | 195,81 € |
| 250 | 1,85628 € | 464,07 € |
| 500 | 1,82048 € | 910,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68202 € | 5.046,06 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


