
PI6C48545LE | |
|---|---|
DigiKey Part Number | PI6C48545LE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C48545LE |
Description | IC CLK BUFFER 2:4 650MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C48545LE Models |
Category | Input LVCMOS, LVTTL |
Manufacturer Diodes Incorporated | Output LVDS |
Packaging Tube | Frequency - Max 650 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution), Multiplexer | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output Yes/Yes | Supplier Device Package 20-TSSOP |

