Similar
Similar
Parametric Equivalent
Parametric Equivalent

PI6C41204LEX | |
|---|---|
DigiKey Part Number | PI6C41204LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C41204LEX |
Description | IC CLK BUFFER 2:4 266MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Diodes Incorporated | Frequency - Max 266 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8535AGI-01LF | Renesas Electronics Corporation | 18 | 800-2070-ND | 5,33000 € | Similar |
| 8535AGI-01LFT | Renesas Electronics Corporation | 1.560 | 800-8535AGI-01LFTCT-ND | 5,33000 € | Similar |
| 8535AG-01LF | Renesas Electronics Corporation | 217 | 800-1176-5-ND | 4,13000 € | Parametric Equivalent |
| 8535AG-01LFT | Renesas Electronics Corporation | 2.867 | 800-8535AG-01LFTCT-ND | 4,13000 € | Parametric Equivalent |


