Similar

PI6C20400SHE | |
|---|---|
DigiKey Part Number | PI6C20400SHE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C20400SHE |
Description | IC CLOCK BUFF 1:4 28-SSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 28-SSOP |
EDA/CAD Models | PI6C20400SHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVTTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


