
9DB403DFLF | |
|---|---|
DigiKey Part Number | 800-2419-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DB403DFLF |
Description | IC DISTRIBUTION PCIE 28-SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input HCSL | Supplier Device Package 28-SSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,99100 € | 29,91 € |
| 47 | 2,58511 € | 121,50 € |
| 141 | 2,39092 € | 337,12 € |
| 282 | 2,29674 € | 647,68 € |
| 517 | 2,22847 € | 1.152,12 € |
| 1.034 | 2,16370 € | 2.237,27 € |
| 2.538 | 2,09680 € | 5.321,68 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

