MFR Recommended

PI6C10810LEX | |
|---|---|
DigiKey Part Number | PI6C10810LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C10810LEX |
Description | IC CLK BUF 1:10 250MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Diodes Incorporated | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.1V ~ 2.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2.212 | 31-PI6C49X0210ZHIEXCT-ND | 2,65000 € | MFR Recommended |


