PI6C10810HEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.212
Unit Price: 2,69000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C10810HEX

DigiKey Part Number
PI6C10810HEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6C10810HEX
Description
IC CLK BUFFER 1:10 250MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
250 MHz
Voltage - Supply
1.1V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types