
PI6C10806BLEX | |
|---|---|
DigiKey Part Number | 31-PI6C10806BLEXTR-ND - Tape & Reel (TR) 31-PI6C10806BLEXCT-ND - Cut Tape (CT) 31-PI6C10806BLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C10806BLEX |
Description | IC CLK BUFFER 1:6 160MHZ 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 160 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | LVCMOS | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 1.425V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,87160 € | 21,79 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72700 € | 181,75 € |
| 500 | 0,69882 € | 349,41 € |
| 1.000 | 0,68469 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65113 € | 1.627,83 € |
| 5.000 | 0,63638 € | 3.181,90 € |
| 7.500 | 0,62898 € | 4.717,35 € |
| 12.500 | 0,62080 € | 7.760,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

