PI6C10804WEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 28
Unit Price: 2,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.803
Unit Price: 2,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 147
Unit Price: 3,03000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C10804WEX

DigiKey Part Number
PI6C10804WEXTR-ND - Tape & Reel (TR)
PI6C10804WEXCT-ND - Cut Tape (CT)
PI6C10804WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C10804WEX
Description
IC CLK BUFFER 1:4 180MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 180 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
180 MHz
Voltage - Supply
1.4V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types