
PI5USB2549WAEX | |
|---|---|
DigiKey Part Number | PI5USB2549WAEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB2549WAEX |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 65mOhm |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

