Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5USB2546HZHEX | |
|---|---|
DigiKey Part Number | 31-PI5USB2546HZHEXTR-ND - Tape & Reel (TR) 31-PI5USB2546HZHEXCT-ND - Cut Tape (CT) 31-PI5USB2546HZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB2546HZHEX |
Description | IC PWR SWITCH N-CHAN 1:1 16TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67680 € | 16,92 € |
| 100 | 0,59800 € | 59,80 € |
| 250 | 0,56044 € | 140,11 € |
| 500 | 0,53780 € | 268,90 € |
| 1.000 | 0,52669 € | 526,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,49347 € | 1.727,14 € |
| 7.000 | 0,48268 € | 3.378,76 € |
| 10.500 | 0,47728 € | 5.011,44 € |
| 17.500 | 0,47130 € | 8.247,75 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


