
PI5USB2058ZHE | |
|---|---|
DigiKey Part Number | PI5USB2058ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI5USB2058ZHE |
Description | IC PWR SWITCH USB 20TQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 2A 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | - | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4.5x3.5) | |
Package / Case | ||
Base Product Number |

