
PI5PD2556ZCEX | |
|---|---|
DigiKey Part Number | PI5PD2556ZCEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5PD2556ZCEX |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-TDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 22mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TDFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |

