PI5C3861Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 669
Unit Price: 0,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.191
Unit Price: 0,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 835
Unit Price: 0,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.063
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.782
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.641
Unit Price: 0,68000 €
Datasheet
Bus Switch 10 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3861Q

DigiKey Part Number
PI5C3861Q-ND
Manufacturer
Manufacturer Product Number
PI5C3861Q
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3861Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes