Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5C3306LE | |
|---|---|
DigiKey Part Number | PI5C3306LE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3306LE |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3306LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 8-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3306LEX | Diodes Incorporated | 0 | 31-PI5C3306LEXCT-ND | 0,59000 € | Direct |
| CBT3306PW,118 | Nexperia USA Inc. | 93 | 1727-6742-1-ND | 0,32000 € | Similar |
| CBTD3306PW,118 | Nexperia USA Inc. | 15.858 | 1727-6744-1-ND | 0,34000 € | Similar |
| SN74CBT3306CPW | Rochester Electronics, LLC | 121.463 | 2156-SN74CBT3306CPW-ND | 0,98000 € | Similar |
| SN74CBT3306CPWR | Texas Instruments | 4.389 | 296-16755-1-ND | 0,52000 € | Similar |




