Parametric Equivalent

PI5C3301CEX | |
|---|---|
DigiKey Part Number | PI5C3301CEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5C3301CEX |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3301CEX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Circuit 1 x 1:1 | Supplier Device Package SC-70-5 |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ384P5X | Rochester Electronics, LLC | 558.903 | 2156-NC7SZ384P5X-ND | 0,09424 € | Parametric Equivalent |


