
NC7SZ384P5X | |
|---|---|
DigiKey Part Number | 2156-NC7SZ384P5X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ384P5X |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Type Bus Switch | Supplier Device Package SC-70-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Bulk: | 558903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.623 | 0,09349 € | 245,22 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

