PI5C3257SE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 92.186
Unit Price: 1,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 369
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.832
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 74.715
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.361
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 131.543
Unit Price: 0,69000 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3257SE

DigiKey Part Number
PI5C3257SE-ND
Manufacturer
Manufacturer Product Number
PI5C3257SE
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI5C3257SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes