
SN74CBT3257D | |
|---|---|
DigiKey Part Number | 296-1168-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257D |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 40 | 0,48600 € | 19,44 € |
| 120 | 0,44167 € | 53,00 € |
| 280 | 0,41575 € | 116,41 € |
| 520 | 0,40037 € | 208,19 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

