Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C3257LEX | |
|---|---|
DigiKey Part Number | 31-PI5C3257LEXTR-ND - Tape & Reel (TR) 31-PI5C3257LEXCT-ND - Cut Tape (CT) 31-PI5C3257LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3257LEX |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3257LEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24736 € | 618,40 € |
| 5.000 | 0,24074 € | 1.203,70 € |
| 7.500 | 0,23743 € | 1.780,72 € |
| 12.500 | 0,23376 € | 2.922,00 € |
| 17.500 | 0,23161 € | 4.053,18 € |
| 25.000 | 0,22955 € | 5.738,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





