Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5C3245Q | |
|---|---|
DigiKey Part Number | PI5C3245Q-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3245Q |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3245Q Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3245QG | Renesas Electronics Corporation | 0 | 800-2185-ND | 0,68000 € | Direct |
| QS3245QG8 | Renesas Electronics Corporation | 0 | 800-QS3245QG8CT-ND | 0,68000 € | Direct |
| FST3245MTCX | onsemi | 171 | FST3245MTCXCT-ND | 0,63000 € | Similar |
| SN74CBT3245ADBQR | Texas Instruments | 43.448 | 296-6424-2-ND | 0,52259 € | Similar |
| SN74CBT3245ADBR | Texas Instruments | 79.409 | 296-6425-1-ND | 0,69392 € | Similar |







