Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C16212AE | |
|---|---|
DigiKey Part Number | PI5C16212AE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C16212AE |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C16212AE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus FET Exchange Switch | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 12 x 2:2 | Supplier Device Package 56-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16212ADGGR | Texas Instruments | 0 | 296-1158-1-ND | 3,34000 € | Similar |
| SN74CBT16212ADL | Texas Instruments | 0 | SN74CBT16212ADL-ND | 2,88860 € | Similar |
| SN74CBT16212ADLR | Texas Instruments | 25.285 | 296-1159-2-ND | 2,83022 € | Similar |
| SN74CBT16212CDGGR | Texas Instruments | 13.584 | 296-19170-2-ND | 1,49582 € | Similar |
| SN74CBT16212CDGVR | Texas Instruments | 0 | 296-19171-2-ND | 0,98182 € | Similar |





