
FST16213MTD | |
|---|---|
DigiKey Part Number | 2156-FST16213MTD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST16213MTD |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus FET Exchange Switch | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Circuit 12 x 2:2 | Supplier Device Package 56-TSSOP |
Independent Circuits 1 |
| Bulk: | 2686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,79283 € | 256,94 € |
| Unit Price without VAT: | 2,79283 € |
|---|---|
| Unit Price with VAT: | 3,32347 € |

