PI5A4626TEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 17.601
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.190
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.541
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04596 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.331
Unit Price: 0,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.892
Unit Price: 4,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 82.215
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: 0,33000 €
Datasheet
1 Circuit IC Switch 1:1 900mOhm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A4626TEX

DigiKey Part Number
PI5A4626TEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A4626TEX
Description
IC SW SPST-NOX1 900MOHM SOT23-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 900mOhm SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
-
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
83pF, 83pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-57dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes