PI5A3157BC6EX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 3.115
Unit Price: 0,14000 €
Datasheet
1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3157BC6EX

DigiKey Part Number
31-PI5A3157BC6EXTR-ND - Tape & Reel (TR)
31-PI5A3157BC6EXCT-ND - Cut Tape (CT)
31-PI5A3157BC6EXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A3157BC6EX
Description
IC SWITCH SPDTX1 13OHM SOT363-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
11Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 4.5ns
-3db Bandwidth
350MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
2.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363-6 (SC-70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes