1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3157BCEX

DigiKey Part Number
31-PI5A3157BCEXTR-ND - Tape & Reel (TR)
31-PI5A3157BCEXCT-ND - Cut Tape (CT)
31-PI5A3157BCEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A3157BCEX
Description
ANALOG SWITCH 3V-5V SOT363 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
11Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 4.5ns
-3db Bandwidth
350MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
2.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363-6 (SC-70)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08900 €0,89 €
250,07840 €1,96 €
1000,06670 €6,67 €
2500,06100 €15,25 €
5000,05754 €28,77 €
1.0000,05469 €54,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05272 €158,16 €
6.0000,05095 €305,70 €
9.0000,05006 €450,54 €
15.0000,04908 €736,20 €
21.0000,04850 €1.018,50 €
30.0000,04795 €1.438,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €