PI5A121CE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,11667 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,05183 €
Datasheet
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A121CE

DigiKey Part Number
PI5A121CE-ND
Manufacturer
Manufacturer Product Number
PI5A121CE
Description
IC SWITCH SPST-NOX1 10OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 7ns
-3db Bandwidth
326MHz
Charge Injection
1.6pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-43dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes