1 Circuit IC Switch 1:1 10Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A121BCEX

DigiKey Part Number
PI5A121BCEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A121BCEX
Description
IC SWITCH SPST-NOX1 10OHM SC70-5
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
326MHz
Manufacturer
Diodes Incorporated
Charge Injection
1.6pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Switch Circuit
SPST - NO
Crosstalk
-43dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
5-TSSOP, SC-70-5, SOT-353
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
SC-70-5
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
15ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 90.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13655 €409,65 €
Manufacturers Standard Package
Unit Price without VAT:0,13655 €
Unit Price with VAT:0,16249 €