Parametric Equivalent
Parametric Equivalent

PI4MSD5V9545ALE | |
|---|---|
DigiKey Part Number | PI4MSD5V9545ALE-ND |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9545ALE |
Description | IC BUS SWITCH 2 X 1:4 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 1:4 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4MSD5V9545ALEX | Diodes Incorporated | 2.550 | PI4MSD5V9545ALEXDICT-ND | 1,29000 € | Parametric Equivalent |
| TCA9545APWR | Texas Instruments | 2.143 | 296-40577-1-ND | 1,00000 € | Parametric Equivalent |



