
PI49FCT807TQEX | |
|---|---|
DigiKey Part Number | PI49FCT807TQEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI49FCT807TQEX |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT807TQEX Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |

