
PI49FCT805CTHE | |
|---|---|
DigiKey Part Number | PI49FCT805CTHE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT805CTHE |
Description | IC CLK BUFFER 1:5 100MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT805CTHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

