
PI49FCT805ATQ | |
|---|---|
DigiKey Part Number | PI49FCT805ATQ-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT805ATQ |
Description | IC CLK BUFFER 1:5 66MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS |
Series | Frequency - Max 66 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |

