Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI49FCT3807QEX

DigiKey Part Number
PI49FCT3807QEXDITR-ND - Tape & Reel (TR)
PI49FCT3807QEXDICT-ND - Cut Tape (CT)
PI49FCT3807QEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI49FCT3807QEX
Description
IC CLK BUFFER 1:10 50MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3807QEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
50 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.148
Factory Stock: 17.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,71000 €7,10 €
250,64160 €16,04 €
1000,56690 €56,69 €
2500,53112 €132,78 €
5000,50960 €254,80 €
1.0000,49188 €491,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47316 €1.182,90 €
5.0000,46188 €2.309,40 €
7.5000,45623 €3.421,73 €
12.5000,44997 €5.624,62 €
17.5000,44632 €7.810,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €