MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar



PI49FCT3807DQE | |
|---|---|
DigiKey Part Number | PI49FCT3807DQE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807DQE |
Description | IC CLK BUFFER 1:10 156MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807DQE Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 156 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2.212 | 31-PI6C49X0210ZHIEXCT-ND | 2,65000 € | MFR Recommended |
| PI49FCT3807DQEX | Diodes Incorporated | 2.682 | PI49FCT3807DQEXDICT-ND | 1,10000 € | Parametric Equivalent |
| 74FCT3807AQG | Renesas Electronics Corporation | 80 | 800-1631-5-ND | 1,26000 € | Similar |
| 74FCT3807AQG8 | Renesas Electronics Corporation | 1.301 | 800-1632-1-ND | 1,26000 € | Similar |
| 74FCT3807AQGI | Renesas Electronics Corporation | 25 | 800-2506-5-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 0,67273 € | 37,00 € |
| Unit Price without VAT: | 0,67273 € |
|---|---|
| Unit Price with VAT: | 0,80055 € |





