Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3807DHEX

DigiKey Part Number
31-PI49FCT3807DHEXTR-ND - Tape & Reel (TR)
31-PI49FCT3807DHEXCT-ND - Cut Tape (CT)
31-PI49FCT3807DHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI49FCT3807DHEX
Description
IC CLK BUFFER 1:10 156MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT3807DHEX Models
Product Attributes
Filter Similar Products
Category
Input
CMOS, TTL
Manufacturer
Diodes Incorporated
Output
CMOS, TTL
Series
Frequency - Max
156 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SSOP (0.209", 5.30mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-SSOP
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C49X0210ZHIEXDiodes Incorporated2.01231-PI6C49X0210ZHIEXCT-ND2,67000 €MFR Recommended
74FCT3807SPYGIRenesas Electronics Corporation20874FCT3807SPYGI-ND2,13000 €Similar
In-Stock: 448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80500 €8,05 €
250,72960 €18,24 €
1000,64600 €64,60 €
2500,60608 €151,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54600 €1.092,00 €
4.0000,53260 €2.130,40 €
6.0000,52589 €3.155,34 €
10.0000,51845 €5.184,50 €
14.0000,51411 €7.197,54 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €