Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI49FCT3807CSE | |
|---|---|
DigiKey Part Number | PI49FCT3807CSE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807CSE |
Description | IC CLK BUFFER 1:10 100MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807CSE Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3807ASOG | Renesas Electronics Corporation | 389 | 800-2619-5-ND | 2,17000 € | Similar |
| 74FCT3807ASOG8 | Renesas Electronics Corporation | 0 | 800-1633-2-ND | 0,90310 € | Similar |
| 74FCT3807ASOGI | Renesas Electronics Corporation | 496 | 800-2620-5-ND | 2,44000 € | Similar |
| 74FCT3807ASOGI8 | Renesas Electronics Corporation | 0 | 74FCT3807ASOGI8-ND | 1,22630 € | Similar |
| 74FCT3807SOG | Renesas Electronics Corporation | 375 | 800-2509-5-ND | 1,65000 € | Similar |


