MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



PI49FCT3807BQEX | |
|---|---|
DigiKey Part Number | PI49FCT3807BQEXDITR-ND - Tape & Reel (TR) PI49FCT3807BQEXDICT-ND - Cut Tape (CT) PI49FCT3807BQEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807BQEX |
Description | IC CLK BUFFER 1:10 80MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 80 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807BQEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62609 € | 1.565,23 € |
| 5.000 | 0,61190 € | 3.059,50 € |
| 7.500 | 0,60479 € | 4.535,93 € |
| 12.500 | 0,59692 € | 7.461,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




