PI49FCT38072CQEX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.212
Unit Price: 2,69000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT38072CQEX

DigiKey Part Number
PI49FCT38072CQEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI49FCT38072CQEX
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
100 MHz
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62609 €1.565,23 €
5.0000,61190 €3.059,50 €
7.5000,60479 €4.535,93 €
12.5000,59692 €7.461,50 €
Manufacturers Standard Package
Unit Price without VAT:0,62609 €
Unit Price with VAT:0,74505 €