PI49FCT38072CQE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.212
Unit Price: 2,65000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT38072CQE

DigiKey Part Number
PI49FCT38072CQE-ND
Manufacturer
Manufacturer Product Number
PI49FCT38072CQE
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Product Attributes
Filter Similar Products
Category
Input
CMOS, TTL
Manufacturer
Diodes Incorporated
Output
CMOS, TTL
Series
Frequency - Max
100 MHz
Packaging
Tube
Voltage - Supply
3.3V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-QSOP
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C49X0210ZHIEXDiodes Incorporated2.21231-PI6C49X0210ZHIEXCT-ND2,65000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 18.09.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
550,77055 €42,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,77055 €
Unit Price with VAT:0,91695 €