MFR Recommended

PI49FCT38072BHEX | |
|---|---|
DigiKey Part Number | PI49FCT38072BHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI49FCT38072BHEX |
Description | IC CLK BUFFER 1:10 50MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.209", 5.30mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 50 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63128 € | 1.262,56 € |
| 4.000 | 0,61617 € | 2.464,68 € |
| 6.000 | 0,60860 € | 3.651,60 € |
| 10.000 | 0,60022 € | 6.002,20 € |
| 14.000 | 0,59532 € | 8.334,48 € |
| Unit Price without VAT: | 0,63128 € |
|---|---|
| Unit Price with VAT: | 0,75122 € |


