
PI49FCT3805SE | |
|---|---|
DigiKey Part Number | PI49FCT3805SE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805SE |
Description | IC CLK BUFFER 1:5 50MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 50 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 50 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

